USD
Favorite

CDR04BX124AKZRAT 0.12µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39371 $787.42

Submit a request for quotation on quantities greater than those displayed.

CDR04BX124AKZRAT

Datasheet
Digi-Key Part Number CDR04BX124AKZRAT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDR04BX124AKZRAT
Copy  
Description CAP CER 0.12UF 50V 10% BX 1812
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.12µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
HTML Datasheet CDR Series (MIL-PRF-55681)
EDA / CAD Models CDR04BX124AKZRAT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series Military, MIL-PRF-55681, CDR04
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications High Reliability
Failure Rate R (0.01%)
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names CDR04BX124AKZRAT-MIL