Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1119-1016-1-ND
Quantity Available 5,625
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR02BX822BKWSAT

Description CAP CER 8200PF 100V BX 1805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8200pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)

Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series Military, MIL-PRF-55681, CDR02
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1805 (4512 Metric)
Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1016-1
1119-1016-1-MIL

12:04:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.67700 $6.77
100 0.48400 $48.40
500 0.37470 $187.35
1,000 0.32265 $322.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1016-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.27152
  • Digi-Reel® ? : 1119-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback