Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,530 0.96900 $2,451.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSSR24-4.7K-GB-ND
Copy   VSSR24-4.7K-GB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSSR2401472GUF

Copy   VSSR2401472GUF
Description RES ARRAY 23 RES 4.7K OHM 24SSOP
Copy   RES ARRAY 23 RES 4.7K OHM 24SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7k Ohm ±2% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width)

Copy   4.7k Ohm ±2% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width)
Documents & Media
Datasheets VTSR, VSSR, VSOR
Product Training Modules VSSR Series Resistor Networks
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series VSSR
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 23
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 24
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP
Size / Dimension 0.341" L x 0.154" W (8.66mm x 3.91mm)
Height - Seated (Max) 0.069" (1.76mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 55
Other Names VSSR24-4.7K-GB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSSR2401472GTF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96900

23:26:01 12/12/2018