Add To Favorites
Photo Not Available
VSSR2001103GTF 10k Ohm ±2% 100mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96900 $2,422.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSSR2001103GTF-ND
Copy   VSSR2001103GTF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSSR2001103GTF

Copy   VSSR2001103GTF
Description RES ARRAY 19 RES 10K OHM 20SSOP
Copy   RES ARRAY 19 RES 10K OHM 20SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10k Ohm ±2% 100mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SSOP (0.154", 3.90mm Width)

Copy   10k Ohm ±2% 100mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SSOP (0.154", 3.90mm Width)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VSSR20-10K-GB-ND VSSR2001103GUF Vishay Thin Film Tube ? 1,070 - Immediate
$2.36000 1
Documents & Media
Datasheets VTSR, VSSR, VSOR
Product Training Modules VSSR Series Resistor Networks
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series VSSR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 19
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 20
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-SSOP
Size / Dimension 0.341" L x 0.154" W (8.66mm x 3.91mm)
Height - Seated (Max) 0.069" (1.76mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : VSSR20-10K-GB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,070 - Immediate
  • Unit Price: $2.36000

08:25:07 10/20/2018