Add To Favorites
VSSR1603330GTF 33 Ohm ±2% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96900 $2,422.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VSSR1603330GTF-ND
Copy   VSSR1603330GTF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSSR1603330GTF

Copy   VSSR1603330GTF
Description RES ARRAY 8 RES 33 OHM 16SSOP
Copy   RES ARRAY 8 RES 33 OHM 16SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33 Ohm ±2% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)

Copy   33 Ohm ±2% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VSSR16-33-GI-ND VSSR1603330GUF Vishay Thin Film Tube ? 82 - Immediate
$2.36000 1
Documents & Media
Datasheets VTSR, VSSR, VSOR
Product Training Modules VSSR Series Resistor Networks
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series VSSR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm)
Height - Seated (Max) 0.069" (1.76mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : VSSR16-33-GI-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: $2.36000

21:20:42 10/15/2018