Add To Favorites
PTN1206E24R9BST1 24.9 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.76200 $7.62
100 0.53130 $53.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 764-1553-1-ND
Copy   764-1553-1-ND
Quantity Available 4,343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTN1206E24R9BST1

Copy   PTN1206E24R9BST1
Description RES 24.9 OHM 0.1% 2/5W 1206
Copy   RES 24.9 OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

24.9 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film

Copy   24.9 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Documents & Media
Datasheets PTN Series Datasheet
PCN Design/Specification PTN Material Change 17/Aug/2015
PCN Assembly/Origin PTN1206 Series 16/Jan/2013
HTML Datasheet PTN Series Datasheet
Online Catalog PTN Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PTN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 24.9 Ohms
Tolerance ±0.1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 764-1553-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1553-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel® ? : 764-1553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,343 - Immediate
  • Unit Price: Digi-Reel®

23:48:42 8/20/2019