Add To Favorites
PTN0603E1052BST1 10.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Product Overview
Digi-Key Part Number 764-1376-1-ND
Copy   764-1376-1-ND
Quantity Available 3,063
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTN0603E1052BST1

Copy   PTN0603E1052BST1
Description RES 10.5K OHM 0.1% 0.15W 0603
Copy   RES 10.5K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film

Copy   10.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Documents & Media
Datasheets PTN Series Datasheet
HTML Datasheet PTN Series Datasheet
Online Catalog PTN Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PTN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10.5 kOhms
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 764-1376-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.60600 $6.06
100 0.40710 $40.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1376-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21750
  • Digi-Reel® ? : 764-1376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,063 - Immediate
  • Unit Price: Digi-Reel®

22:48:51 9/18/2018