Add To Favorites
Product Overview
Digi-Key Part Number 764-1368-1-ND
Quantity Available 1,535
Can ship immediately
Manufacturer

Manufacturer Part Number

PTN0402E6811BST1

Description RES 6.81K OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

6.81 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film

Documents & Media
Datasheets PTN Series Datasheet
Online Catalog PTN Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PTN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.81 kOhms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 764-1368-1

20:21:24 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.60600 $6.06
100 0.40710 $40.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1368-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21750
  • Digi-Reel® ? : 764-1368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback