Add To Favorites
Product Overview
Digi-Key Part Number PLTT1.00KACT-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

PLTT0805Z1001QGT5

Description RES SMD 1K OHM 0.02% 1/4W 0805
Detailed Description

1 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Documents & Media
Datasheets PLTT Series~
Product Training Modules PLTT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PLTT Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PLTT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±0.02%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 215°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PLTT1.00KACT

14:07:22 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.76000 $10.76
10 10.08300 $100.83
100 7.17020 $717.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLTT1.00KATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $5.62600
  • Digi-Reel® ? : PLTT1.00KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback