Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 $5.17
10 4.66900 $46.69
100 3.47660 $347.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLT0603-25KACT-ND
Copy   PLT0603-25KACT-ND
Quantity Available 3,301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLT0603Z2502AST5

Copy   PLT0603Z2502AST5
Description RES SMD 25K OHM 0.05% 0.15W 0603
Copy   RES SMD 25K OHM 0.05% 0.15W 0603
Detailed Description

25 kOhms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Copy   25 kOhms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
Online Catalog PLT Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 kOhms
Tolerance ±0.05%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PLT0603-25KACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLT0603-25KATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.49400
  • Digi-Reel® ? : PLT0603-25KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,301 - Immediate
  • Unit Price: Digi-Reel®

04:29:30 1/23/2019