Add To Favorites
PHP00603E1001BST1 1 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43200 $14.32
100 1.03950 $103.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 764-1096-1-ND
Copy   764-1096-1-ND
Quantity Available 4,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PHP00603E1001BST1

Copy   PHP00603E1001BST1
Description RES SMD 1K OHM 0.1% 3/8W 0603
Copy   RES SMD 1K OHM 0.1% 3/8W 0603
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film

Copy   1 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Documents & Media
Datasheets PHP Series
Product Training Modules Thin Film PHP Chip Resistors
Online Catalog PHP Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PHP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.375W, 3/8W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 764-1096-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1096-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.58000
  • Digi-Reel® ? : 764-1096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,890 - Immediate
  • Unit Price: Digi-Reel®

09:21:50 12/18/2018