USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 764-1258-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.03950

PCNM1206K2R00FST5

Datasheet
Digi-Key Part Number 764-1258-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCNM1206K2R00FST5
Copy  
Description RES SMD 2 OHM 1% 2W 1206
Copy  
Detailed Description

2 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film

Copy  
Documents & Media
Datasheets PCNM Series Datasheet
PCN Design/Specification Metallization 30/Apr/2018
PCNM 01/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PCNM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1258-1