Add To Favorites
PATT0603L4R99FGT1 4.99 Ohms ±1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.06500 $20.65
100 1.57660 $157.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 764-1036-1-ND
Copy   764-1036-1-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PATT0603L4R99FGT1

Copy   PATT0603L4R99FGT1
Description RES SMD 4.99 OHM 1% 0.15W 0603
Copy   RES SMD 4.99 OHM 1% 0.15W 0603
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4.99 Ohms ±1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy   4.99 Ohms ±1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PATT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.99 Ohms
Tolerance ±1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 764-1036-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1036-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.94250
  • Digi-Reel® ? : 764-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: Digi-Reel®

09:47:12 12/16/2018