USD
Favorite

PAT0603E2490BST1 249 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
618 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.79900 $7.99
100 0.55660 $55.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAT249ATR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.29920
  • Digi-Reel®  : PAT249ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 618 - Immediate
  • Unit Price: Digi-Reel®

PAT0603E2490BST1

Datasheet
Digi-Key Part Number PAT249ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAT0603E2490BST1
Copy  
Description RES SMD 249 OHM 0.1% 0.15W 0603
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

249 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets PAT Series Datasheet
Product Training Modules PAT Series Overview
Featured Product PAT Series Thin Film Chip Resistors
PCN Other TF-002-2014-Rev-0 04/Feb/2014
EDA / CAD Models PAT0603E2490BST1 by SnapEDA
Online Catalog PAT - Automotive Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PAT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 249 Ohms
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PAT249ACT