Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 $5.72
10 5.17000 $51.70
25 4.73000 $118.25
50 4.40000 $220.00
100 3.85000 $385.00
250 3.30000 $825.00
500 3.02500 $1,512.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ORNT-100K/1KCT-ND
Copy   ORNT-100K/1KCT-ND
Quantity Available 82
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ORNTA100-1T1

Copy   ORNTA100-1T1
Description RES NETWORK 4 RES MULT OHM 8SOIC
Copy   RES NETWORK 4 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1k, 100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)

Copy   1k, 100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets ORN (Divider) Series
Product Training Modules Thin Film ORN Series
Online Catalog ORN and ORN Divider Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series ORN Divider
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k, 100k
Tolerance ±0.1%
Number of Resistors 4
Resistor Matching Ratio ±0.05%
Resistor-Ratio-Drift ±5 ppm/°C
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max) 0.068" (1.73mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ORNT-100K/1KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ORNT-100K/1KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.52000
  • Digi-Reel® ? : ORNT-100K/1KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: Digi-Reel®

07:50:25 1/18/2019