Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.22300 $22.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 764-1336-1-ND
Copy   764-1336-1-ND
Quantity Available 777
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC0402E75R0BTT0

Copy   FC0402E75R0BTT0
Description RES 75 OHM 0.1% 1/20W 0402
Copy   RES 75 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

75 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film

Copy   75 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Documents & Media
Datasheets FC Series Datasheet
Product Training Modules Thin Film FC
HTML Datasheet FC Series Datasheet
Online Catalog FC Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series FC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 75 Ohms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features RF, High Frequency
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max) 0.015" (0.38mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 764-1558-KIT - Vishay Thin Film | 764-1558-KIT-ND DigiKey Electronics
  • 764-1558-KIT
  • Vishay Thin Film
  • RES KIT 10-200 OHM 1/20W 100PCS
  • Unit Price $122.30000
  • 764-1558-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 764-1336-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1336-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 700 - Immediate
  • Unit Price: $1.54350
  • Digi-Reel® ? : 764-1336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 777 - Immediate
  • Unit Price: Digi-Reel®

21:06:39 1/19/2019