Add To Favorites
Photo Not Available
TVAN1304.1-E3 10µF 50V Aluminum Electrolytic Capacitors Axial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
363 2.53350 $919.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TVAN1304.1-E3-ND
Copy   TVAN1304.1-E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVAN1304.1-E3

Copy   TVAN1304.1-E3
Description CAP ALUM 10UF 50V AXIAL
Copy   CAP ALUM 10UF 50V AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Axial, Can

Copy   10µF 50V Aluminum Electrolytic Capacitors Axial, Can
Documents & Media
Datasheets TVA ATOM™ Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TVA ATOM®
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance -
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications Audio
Lead Spacing -
Size / Dimension 0.312" Dia x 0.687" L (7.92mm x 17.45mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 363

18:13:25 1/17/2019