Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.36900 $23.69
100 1.80880 $180.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1888-1-ND
Copy   718-1888-1-ND
Quantity Available 1,610
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR3W477M010C0050

Copy   TR3W477M010C0050
Description CAP TANT 470UF 20% 10V 2924
Copy   CAP TANT 470UF 20% 10V 2924
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470µF Molded Tantalum Capacitors 10V 2924 (7361 Metric) 50 mOhm

Copy   470µF Molded Tantalum Capacitors 10V 2924 (7361 Metric) 50 mOhm
Documents & Media
Datasheets TR3 Series Datasheet
Mfg CAD Models TR3.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
HTML Datasheet TR3 Series Datasheet
Online Catalog TANTAMOUNT® TR3 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 50 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1888-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1888-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.19840
  • Digi-Reel® ? : 718-1888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,610 - Immediate
  • Unit Price: Digi-Reel®

08:30:17 1/17/2019