Add To Favorites
TR3D475K063C0700 4.7µF Molded Tantalum Capacitors 63V 2917 (7343 Metric) 700 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.53000 $6.53
10 5.93200 $59.32
100 4.61660 $461.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1713-1-ND
Copy   718-1713-1-ND
Quantity Available 2,002
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR3D475K063C0700

Copy   TR3D475K063C0700
Description CAP TANT 4.7UF 10% 63V 2917
Copy   CAP TANT 4.7UF 10% 63V 2917
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 63V 2917 (7343 Metric) 700 mOhm

Copy   4.7µF Molded Tantalum Capacitors 63V 2917 (7343 Metric) 700 mOhm
Documents & Media
Datasheets TR3 Series Datasheet
Mfg CAD Models TR3.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
HTML Datasheet TR3 Series Datasheet
Online Catalog TANTAMOUNT® TR3 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1713-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1713-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.53600
  • Digi-Reel® ? : 718-1713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,002 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TR3D475K063E0700-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.05760

11:21:42 12/16/2018