Product Overview
Digi-Key Part Number 718-1733-1-ND
Copy   718-1733-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TM8P475K025UBA

Copy   TM8P475K025UBA
Description CAP TANT 4.7UF 25V 10% 0805
Copy   CAP TANT 4.7UF 25V 10% 0805
Detailed Description

4.7µF Molded Tantalum Capacitors 25V 0805 (2012 Metric) 6 Ohm

Copy   4.7µF Molded Tantalum Capacitors 25V 0805 (2012 Metric) 6 Ohm
Documents & Media
Datasheets TM8 Series Datasheet
Product Training Modules TM8 Series: High Reliability Tantalum Capacitors
Featured Product TM8 Series Tantalum Capacitors
PCN Design/Specification TM8 Capacitors Body Marking 03/Sep/2017
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, TM8
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.096" L x 0.059" W (2.45mm x 1.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Lead Spacing -
Manufacturer Size Code P
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1733-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1733-2-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.00350

10:32:33 9/22/2018