Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.22000 $21.22
10 20.10000 $201.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-2123-1-ND
Copy   718-2123-1-ND
Quantity Available 1,878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T97H107M040HSA

Copy   T97H107M040HSA
Description CAP TANT 100UF 20% 40V SMD
Copy   CAP TANT 100UF 20% 40V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100µF Conformal Coated Tantalum Capacitors 40V Nonstandard 150 mOhm @ 100kHz

Copy   100µF Conformal Coated Tantalum Capacitors 40V Nonstandard 150 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, T97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 40V
Type Conformal Coated
ESR (Equivalent Series Resistance) 150 mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm)
Height - Seated (Max) 0.220" (5.60mm)
Lead Spacing -
Manufacturer Size Code H
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 718-2123-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2123-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $14.56500
  • Digi-Reel® ? : 718-2123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,878 - Immediate
  • Unit Price: Digi-Reel®

15:23:32 1/23/2019