Add To Favorites
Photo Not Available
T95Y476K004LSSL 47µF Conformal Coated Tantalum Capacitors 4V 2910 (7227 Metric) 600 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 2.35280 $1,764.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T95Y476K004LSSL-ND
Copy   T95Y476K004LSSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T95Y476K004LSSL

Copy   T95Y476K004LSSL
Description CAP TANT 47UF 10% 4V 2910
Copy   CAP TANT 47UF 10% 4V 2910
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF Conformal Coated Tantalum Capacitors 4V 2910 (7227 Metric) 600 mOhm

Copy   47µF Conformal Coated Tantalum Capacitors 4V 2910 (7227 Metric) 600 mOhm
Documents & Media
Datasheets T95 Series
PCN Packaging MSID Label 20/Dec/2018
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, T95
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2910 (7227 Metric)
Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 750
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T95Y476K004ESSL-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.35280

18:18:02 1/18/2019