Add To Favorites
Photo Not Available
T95Y106K020LSSL 10µF Conformal Coated Tantalum Capacitors 20V 2910 (7227 Metric) 1 Ohm
Product Overview
Digi-Key Part Number T95Y106K020LSSL-ND
Copy   T95Y106K020LSSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T95Y106K020LSSL

Copy   T95Y106K020LSSL
Description CAP TANT 10UF 20V 10% 2910
Copy   CAP TANT 10UF 20V 10% 2910
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 20V 2910 (7227 Metric) 1 Ohm

Copy   10µF Conformal Coated Tantalum Capacitors 20V 2910 (7227 Metric) 1 Ohm
Documents & Media
Datasheets T95 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, T95
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2910 (7227 Metric)
Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 750
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 2.50851 $1,881.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T95Y106K020ESSL-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50850

09:40:27 9/21/2018