Add To Favorites
Photo Not Available
T95R107M025HSSS 100µF Conformal Coated Tantalum Capacitors 25V 2824 (7260 Metric) 200 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 5.48100 $1,644.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T95R107M025HSSS-ND
Copy   T95R107M025HSSS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T95R107M025HSSS

Copy   T95R107M025HSSS
Description CAP TANT 100UF 20% 25V 2824
Copy   CAP TANT 100UF 20% 25V 2824
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF Conformal Coated Tantalum Capacitors 25V 2824 (7260 Metric) 200 mOhm

Copy   100µF Conformal Coated Tantalum Capacitors 25V 2824 (7260 Metric) 200 mOhm
Documents & Media
Datasheets T95 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, T95
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code R
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 300
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T95R107M025CSSS-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.48100

12:50:10 12/15/2018