Add To Favorites
Product Overview
Digi-Key Part Number 718-1569-1-ND
Quantity Available 1,202
Can ship immediately
Manufacturer

Manufacturer Part Number

T83A475K010EZZL

Description CAP TANT 4.7UF 10V 10% 1206
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3 Ohm

Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, T83
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings COTS
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1569-1

04:46:55 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 2.98900 $29.89
100 2.33110 $233.11
500 1.73336 $866.68
1,000 1.65083 $1,650.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1569-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.43550
  • Digi-Reel® ? : 718-1569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback