USD
Favorite

T59EE157M030C0075 150µF Molded Tantalum Polymer Capacitor 30V 2917 (7343 Metric) 75mOhm @ 100kHz
Price & Procurement
1,463 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.49000 $5.49
10 4.94200 $49.42
100 3.73410 $373.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-2211-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.86500
  • Digi-Reel®  : 718-2211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,463 - Immediate
  • Unit Price: Digi-Reel®

T59EE157M030C0075

Datasheet
Digi-Key Part Number 718-2211-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T59EE157M030C0075
Copy  
Description CAP TANT POLY 150UF 30V 2917
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 30V 2917 (7343 Metric) 75mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T59
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 30V
Type Molded
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code EE
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-2211-1