Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.63700 $6.37
100 0.45590 $45.59
500 0.35294 $176.47
1,000 0.30392 $303.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-2207-1-ND
Copy   718-2207-1-ND
Quantity Available 15,052
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T58M0476M6R3C0300

Copy   T58M0476M6R3C0300
Description CAP TANT POLY 47UF 6.3V 0603
Copy   CAP TANT POLY 47UF 6.3V 0603
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300 mOhm @ 100kHz

Copy   47µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T58
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code M0
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LP5907UVX-1.8/NOPB - Texas Instruments | 296-35634-1-ND DigiKey Electronics
  • LP5907UVX-1.8/NOPB
  • Texas Instruments
  • IC REG LINEAR 1.8V 250MA 4DSBGA
  • Unit Price $0.55000
  • 296-35634-1-ND
  • BLM15PX471SN1D - Murata Electronics North America | 490-10662-1-ND DigiKey Electronics
  • BLM15PX471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0402 1LN
  • Unit Price $0.15000
  • 490-10662-1-ND
  • ESDA7P60-1U1M - STMicroelectronics | 497-16253-1-ND DigiKey Electronics
  • ESDA7P60-1U1M
  • STMicroelectronics
  • TVS DIODE 5V 11.6V 1610
  • Unit Price $0.48000
  • 497-16253-1-ND
  • LP5910-1.0YKAR - Texas Instruments | 296-49821-1-ND DigiKey Electronics
  • LP5910-1.0YKAR
  • Texas Instruments
  • IC REG LINEAR 1V 300MA 4DSBGA
  • Unit Price $0.55000
  • 296-49821-1-ND
  • F380J476MMAAXEH3 - AVX Corporation | 478-9699-1-ND DigiKey Electronics
  • F380J476MMAAXEH3
  • AVX Corporation
  • CAP TANT POLY 47UF 6.3V SMD
  • Unit Price $0.78000
  • 478-9699-1-ND
Additional Resources
Standard Package ? 1
Other Names 718-2207-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2207-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.24723
  • Digi-Reel® ? : 718-2207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,052 - Immediate
  • Unit Price: Digi-Reel®

20:38:46 2/16/2019