Add To Favorites
T55V227M6R3C0015 220µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 15 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.52400 $25.24
100 1.92720 $192.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-2198-1-ND
Copy   718-2198-1-ND
Quantity Available 1,130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T55V227M6R3C0015

Copy   T55V227M6R3C0015
Description CAP TANT POLY 220UF 6.3V 2917
Copy   CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 15 mOhm @ 100kHz

Copy   220µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 15 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 718-2198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2198-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.19700
  • Digi-Reel® ? : 718-2198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,130 - Immediate
  • Unit Price: Digi-Reel®

10:31:23 11/21/2018