Add To Favorites
T55P106M004C0500 10µF Molded Tantalum Polymer Capacitor 4V 0805 (2012 Metric) 500 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48500 $4.85
100 0.31920 $31.92
500 0.23644 $118.22
1,000 0.20097 $200.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-2063-1-ND
Copy   718-2063-1-ND
Quantity Available 2,777
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T55P106M004C0500

Copy   T55P106M004C0500
Description CAP TANT POLY 10UF 4V 0805
Copy   CAP TANT POLY 10UF 4V 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF Molded Tantalum Polymer Capacitor 4V 0805 (2012 Metric) 500 mOhm

Copy   10µF Molded Tantalum Polymer Capacitor 4V 0805 (2012 Metric) 500 mOhm
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 718-2063-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2063-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16447
  • Digi-Reel® ? : 718-2063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,777 - Immediate
  • Unit Price: Digi-Reel®

16:20:18 11/20/2018