USD

T55B685M025C0100 6.8µF Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric) 100mOhm @ 100kHz
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 718-2169-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39200

T55B685M025C0100

Datasheet
Digi-Key Part Number 718-2169-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T55B685M025C0100
Copy  
Description CAP TANT POLY 6.8UF 25V 1411
Copy  
Detailed Description

6.8µF Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric) 100mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-2169-1