USD
Favorite

T55B476M6R3C0070 47µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz
Price & Procurement
550 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.71000 $7.10
100 0.50800 $50.80
500 0.39330 $196.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-2052-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.27550

T55B476M6R3C0070

Datasheet
Digi-Key Part Number 718-2052-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T55B476M6R3C0070
Copy  
Description CAP TANT POLY 47UF 6.3V 1411
Copy  
Detailed Description

47µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-2052-1