Add To Favorites
T55B227M6R3C0035 220µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.09400 $10.94
100 0.82020 $82.02
500 0.61974 $309.87
1,000 0.54683 $546.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 718-2251-6-ND
Copy   718-2251-6-ND
Quantity Available 13,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T55B227M6R3C0035

Copy   T55B227M6R3C0035
Description CAP TANT POLY 220UF 6.3V 1411
Copy   CAP TANT POLY 220UF 6.3V 1411
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35mOhm @ 100kHz

Copy   220µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 718-2251-6

16:57:22 8/18/2019