Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 718-2034-1-ND
Quantity Available 1,979
Can ship immediately
Manufacturer

Manufacturer Part Number

T55B226M010C0200

Description CAP TANT POLY 22UF 10V 1411
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 200 mOhm

Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 718-2034-1

13:50:47 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.57600 $5.76
100 0.39530 $39.53
500 0.31294 $156.47
1,000 0.26352 $263.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2034-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21483
  • Digi-Reel® ? : 718-2034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback