Add To Favorites
T55A226M6R3C0500 22µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 500 mOhm
Product Overview
Digi-Key Part Number 718-2000-1-ND
Copy   718-2000-1-ND
Quantity Available 1,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T55A226M6R3C0500

Copy   T55A226M6R3C0500
Description CAP TANT POLY 22UF 6.3V 1206
Copy   CAP TANT POLY 22UF 6.3V 1206
Detailed Description

22µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 500 mOhm

Copy   22µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 500 mOhm
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 718-2000-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51200 $5.12
100 0.33710 $33.71
500 0.24972 $124.86
1,000 0.21225 $212.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2000-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17371

01:22:13 9/21/2018