Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.54000 $114.54
10 108.61100 $1,086.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1691-ND
Copy   718-1691-ND
Quantity Available 39
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STE400-100T4MI

Copy   STE400-100T4MI
Description CAP TANT 400UF 20% 100V AXIAL
Copy   CAP TANT 400UF 20% 100V AXIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

400µF Hermetically Sealed Tantalum Capacitors 100V Axial, Can 700 mOhm

Copy   400µF Hermetically Sealed Tantalum Capacitors 100V Axial, Can 700 mOhm
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series SuperTan®, Extended STE
Packaging ? Bulk ?
Part Status Active
Capacitance 400µF
Tolerance ±20%
Voltage - Rated 100V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial, Can
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Wet Tantalum
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
718-1739-ND 134D407X9100K6 Vishay Sprague Tray ? 51 - Immediate
$149.19000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 718-1691
STE400100T4MI

16:03:23 1/20/2019