Add To Favorites
Photo Not Available
M39003/09-0179/HSD 15µF Hermetically Sealed Tantalum Capacitors 50V Axial 190 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.58550 $451.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M39003/09-0179/HSD-ND
Copy   M39003/09-0179/HSD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/09-0179/HSD

Copy   M39003/09-0179/HSD
Description CAP TANT 15UF 10% 50V AXIAL
Copy   CAP TANT 15UF 10% 50V AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15µF Hermetically Sealed Tantalum Capacitors 50V Axial 190 mOhm

Copy   15µF Hermetically Sealed Tantalum Capacitors 50V Axial 190 mOhm
Documents & Media
Datasheets M39003/09 TANTALEX™ Military Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/9, CSR21
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 190 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate P (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M39003/09-0179/HSD-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M39003/09-0179/TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.22600
  • Bulk ? : M39003/09-0179-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.45300
  • Bulk ? : M39003/09-0179H-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.45300

12:03:58 11/20/2018