Add To Favorites
Photo Not Available
M39003/03-0420 47µF Hermetically Sealed Tantalum Capacitors 10V Axial
Product Overview
Digi-Key Part Number M39003/03-0420-ND
Copy   M39003/03-0420-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/03-0420

Copy   M39003/03-0420
Description CAP TANT 47UF 20% 10V AXIAL
Copy   CAP TANT 47UF 20% 10V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µF Hermetically Sealed Tantalum Capacitors 10V Axial

Copy   47µF Hermetically Sealed Tantalum Capacitors 10V Axial
Documents & Media
Datasheets M39003/03 TANTALEX™ Military Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/3, CSR23
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M39003/03-0420-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.37520 $737.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M39003/03-0420/TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.36550
  • Bulk ? : M39003/03-0420H-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.37520

02:00:44 9/21/2018