Add To Favorites
Photo Not Available
M39003/03-0405H 100µF Hermetically Sealed Tantalum Capacitors 6V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.37600 $737.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M39003/03-0405H-ND
Copy   M39003/03-0405H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/03-0405H

Copy   M39003/03-0405H
Description CAP TANT 100UF 20% 6V AXIAL
Copy   CAP TANT 100UF 20% 6V AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF Hermetically Sealed Tantalum Capacitors 6V Axial

Copy   100µF Hermetically Sealed Tantalum Capacitors 6V Axial
Documents & Media
Datasheets M39003/03 TANTALEX™ Military Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/3, CSR23
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M39003/03-0405H-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M39003/03-0405/TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.26960
  • Bulk ? : M39003/03-0405-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.37600

18:29:52 1/18/2019