Add To Favorites
Photo Not Available
M39003/01-8194/99 1µF Hermetically Sealed Tantalum Capacitors 50V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74560 $574.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M39003/01-8194/99-ND
Copy   M39003/01-8194/99-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/01-8194/99

Copy   M39003/01-8194/99
Description CAP TANT 1UF 10% 50V AXIAL
Copy   CAP TANT 1UF 10% 50V AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF Hermetically Sealed Tantalum Capacitors 50V Axial

Copy   1µF Hermetically Sealed Tantalum Capacitors 50V Axial
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/1, CSR13
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features Military
Failure Rate D (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

04:38:56 10/20/2018