Add To Favorites
Photo Not Available
M39003/01-7114/TR 27µF Hermetically Sealed Tantalum Capacitors 35V Axial
Product Overview
Digi-Key Part Number M39003/01-7114/TR-ND
Copy   M39003/01-7114/TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/01-7114/TR

Copy   M39003/01-7114/TR
Description CAP TANT 27UF 10% 35V AXIAL
Copy   CAP TANT 27UF 10% 35V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27µF Hermetically Sealed Tantalum Capacitors 35V Axial

Copy   27µF Hermetically Sealed Tantalum Capacitors 35V Axial
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 27µF
Tolerance ±10%
Voltage - Rated 35V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate C (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names M39003/01-7114/TR-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.72150 $11,360.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : M39003/01-7114-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $29.61650
  • Bulk ? : M39003/01-7114H-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $29.61650

08:06:08 9/23/2018