USD
Favorite

Photo Not Available
M39003/01-7049H 3.3µF Hermetically Sealed Tantalum Capacitors 15V Axial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36800 $436.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : M39003/01-7049/TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.48075
  • Bulk  : M39003/01-7049-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.36800

M39003/01-7049H

Datasheet
Digi-Key Part Number M39003/01-7049H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M39003/01-7049H
Copy  
Description CAP TANT 3.3UF 20% 15V AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µF Hermetically Sealed Tantalum Capacitors 15V Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/1, CSR13
Packaging Bulk 
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 15V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code A
Features High Reliability
Failure Rate C (0.01%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names M39003/01-7049H-MIL