Add To Favorites
Photo Not Available
M39003/01-6349/TR 0.15µF Hermetically Sealed Tantalum Capacitors 100V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.07280 $22,072.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M39003/01-6349/TR-ND
Copy   M39003/01-6349/TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/01-6349/TR

Copy   M39003/01-6349/TR
Description CAP TANT 0.15UF 5% 100V AXIAL
Copy   CAP TANT 0.15UF 5% 100V AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.15µF Hermetically Sealed Tantalum Capacitors 100V Axial

Copy   0.15µF Hermetically Sealed Tantalum Capacitors 100V Axial
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage - Rated 100V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code A
Features Military
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names M39003/01-6349/TR-MIL
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : M39003/01-6349-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $23.53350
  • Bulk ? : M39003/01-6349H-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $23.53350

08:01:20 1/24/2019