Add To Favorites
Photo Not Available
M39003/01-6007/HSD 47µF Hermetically Sealed Tantalum Capacitors 6V Axial
Product Overview
Digi-Key Part Number M39003/01-6007/HSD-ND
Copy   M39003/01-6007/HSD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/01-6007/HSD

Copy   M39003/01-6007/HSD
Description CAP TANT 47UF 10% 6V AXIAL
Copy   CAP TANT 47UF 10% 6V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µF Hermetically Sealed Tantalum Capacitors 6V Axial

Copy   47µF Hermetically Sealed Tantalum Capacitors 6V Axial
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M39003/01-6007/HSD-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.37520 $737.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M39003/01-6007/TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.30750
  • Bulk ? : M39003/01-6007-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.30800
  • Bulk ? : M39003/01-6007H-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.30800

21:59:02 9/22/2018