Add To Favorites
Photo Not Available
M39003/01-2899/HSD 10µF Hermetically Sealed Tantalum Capacitors 75V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.60800 $452.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M39003/01-2899/HSD-ND
Copy   M39003/01-2899/HSD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/01-2899/HSD

Copy   M39003/01-2899/HSD
Description CAP TANT 10UF 20% 75V AXIAL
Copy   CAP TANT 10UF 20% 75V AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µF Hermetically Sealed Tantalum Capacitors 75V Axial

Copy   10µF Hermetically Sealed Tantalum Capacitors 75V Axial
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 75V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M39003/01-2899/HSD-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M39003/01-2899/TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.00000
  • Bulk ? : M39003/01-2899-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.50000
  • Bulk ? : M39003/01-2899H-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.50000
  • Bulk ? : M39003/01-2899/98-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $23.38200

07:21:16 1/20/2019