Add To Favorites
Photo Not Available
CWR26KB106KBGB\TR 10µF Conformal Coated Tantalum Capacitors 25V 2711 (6728 Metric) 350 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 19.89680 $11,938.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CWR26KB106KBGB\TR-ND
Copy   CWR26KB106KBGB\TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR26KB106KBGB\TR

Copy   CWR26KB106KBGB\TR
Description CAP TANT 10UF 10% 25V 2711
Copy   CAP TANT 10UF 10% 25V 2711
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 25V 2711 (6728 Metric) 350 mOhm

Copy   10µF Conformal Coated Tantalum Capacitors 25V 2711 (6728 Metric) 350 mOhm
Documents & Media
Datasheets CWR26 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-55365/13, CWR26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 350 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2711 (6728 Metric)
Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code G
Features Military
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names CWR26KB106KBGB\TR-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWR26KB106KBGB\HR-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.89680
  • Tape & Reel (TR) ? : CWR26KB106KBGB\PR-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.21350
  • Bulk ? : CWR26KB106KBGB-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $25.68350

04:24:28 1/22/2019