Add To Favorites
Photo Not Available
CWR26HH226KBGB\TR 22µF Conformal Coated Tantalum Capacitors 15V 2711 (6728 Metric) 275 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 19.95120 $11,970.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CWR26HH226KBGB\TR-ND
Copy   CWR26HH226KBGB\TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR26HH226KBGB\TR

Copy   CWR26HH226KBGB\TR
Description CAP TANT 22UF 10% 15V 2711
Copy   CAP TANT 22UF 10% 15V 2711
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22µF Conformal Coated Tantalum Capacitors 15V 2711 (6728 Metric) 275 mOhm

Copy   22µF Conformal Coated Tantalum Capacitors 15V 2711 (6728 Metric) 275 mOhm
Documents & Media
Datasheets CWR26 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-55365/13, CWR26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 15V
Type Conformal Coated
ESR (Equivalent Series Resistance) 275 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2711 (6728 Metric)
Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code G
Features Military
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names CWR26HH226KBGB\TR-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWR26HH226KBGB\HR-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.95120
  • Tape & Reel (TR) ? : CWR26HH226KBGB\PR-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.27150
  • Bulk ? : CWR26HH226KBGB-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $25.76100

13:00:40 1/23/2019