Add To Favorites
Photo Not Available
CWR26HB336MBFA\HR 33µF Conformal Coated Tantalum Capacitors 15V 2214 (5634 Metric) 800 mOhm
Product Overview
Digi-Key Part Number CWR26HB336MBFA\HR-ND
Copy   CWR26HB336MBFA\HR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR26HB336MBFA\HR

Copy   CWR26HB336MBFA\HR
Description CAP TANT 33UF 20% 15V 2214
Copy   CAP TANT 33UF 20% 15V 2214
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

33µF Conformal Coated Tantalum Capacitors 15V 2214 (5634 Metric) 800 mOhm

Copy   33µF Conformal Coated Tantalum Capacitors 15V 2214 (5634 Metric) 800 mOhm
Documents & Media
Datasheets CWR26 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-55365/13, CWR26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 15V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2214 (5634 Metric)
Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max) 0.085" (2.16mm)
Lead Spacing -
Manufacturer Size Code F
Features Military
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names CWR26HB336MBFA\HR-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.38800 $11,194.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWR26HB336MBFA\TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.38800
  • Tape & Reel (TR) ? : CWR26HB336MBFA\PR-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $23.50740
  • Bulk ? : CWR26HB336MBFA-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $28.46493

17:49:38 9/20/2018