Add To Favorites
Photo Not Available
CWR26HB336KBFA\HR 33µF Conformal Coated Tantalum Capacitors 15V 2214 (5634 Metric) 800 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 20.99840 $10,499.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CWR26HB336KBFA\HR-ND
Copy   CWR26HB336KBFA\HR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR26HB336KBFA\HR

Copy   CWR26HB336KBFA\HR
Description CAP TANT 33UF 10% 15V 2214
Copy   CAP TANT 33UF 10% 15V 2214
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33µF Conformal Coated Tantalum Capacitors 15V 2214 (5634 Metric) 800 mOhm

Copy   33µF Conformal Coated Tantalum Capacitors 15V 2214 (5634 Metric) 800 mOhm
Documents & Media
Datasheets CWR26 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-55365/13, CWR26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 15V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2214 (5634 Metric)
Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max) 0.085" (2.16mm)
Lead Spacing -
Manufacturer Size Code F
Features High Reliability
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names CWR26HB336KBFA\HR-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWR26HB336KBFA\TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.99840
  • Tape & Reel (TR) ? : CWR26HB336KBFA\PR-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.38800
  • Bulk ? : CWR26HB336KBFA-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $27.10947

15:01:43 3/20/2019