Add To Favorites
Photo Not Available
CWR26HB226MBGB\TR 22µF Conformal Coated Tantalum Capacitors 15V 2711 (6728 Metric) 275 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 19.89680 $11,938.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CWR26HB226MBGB\TR-ND
Copy   CWR26HB226MBGB\TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR26HB226MBGB\TR

Copy   CWR26HB226MBGB\TR
Description CAP TANT 22UF 20% 15V 2711
Copy   CAP TANT 22UF 20% 15V 2711
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22µF Conformal Coated Tantalum Capacitors 15V 2711 (6728 Metric) 275 mOhm

Copy   22µF Conformal Coated Tantalum Capacitors 15V 2711 (6728 Metric) 275 mOhm
Documents & Media
Datasheets CWR26 Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-55365/13, CWR26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 15V
Type Conformal Coated
ESR (Equivalent Series Resistance) 275 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2711 (6728 Metric)
Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code G
Features Military
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names CWR26HB226MBGB\TR-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWR26HB226MBGB\HR-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.89680
  • Tape & Reel (TR) ? : CWR26HB226MBGB\PR-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.21350
  • Bulk ? : CWR26HB226MBGB-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $25.68350

20:05:29 1/22/2019