Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1012-1040-1-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR06HC225KB/PR

Description CAP TANT 2.2UF 10% 15V 2005
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF Conformal Coated Tantalum Capacitors 15V 2005 (5113 Metric) 5.5 Ohm

Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-55365/4, CWR06
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 15V
Type Conformal Coated
ESR (Equivalent Series Resistance) 5.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2005 (5113 Metric)
Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate B (0.1%)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1012-1040-1
1012-1040-1-MIL

08:42:21 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.87000 $26.87
10 25.45200 $254.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1012-1040-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $17.82850
  • Digi-Reel® ? : 1012-1040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback